TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series

RS Stock No.: 504-180Brand: TE ConnectivityManufacturers Part No.: 3-2271130-1Distrelec Article No.: 304-65-154
brand-logo

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Connector Size

M12

Contact Gender

Female

Series

3-2271

Orientation

Right Angle

Coding

B Coded

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Contact Plating

Gold

Country of Origin

Germany

Stock information temporarily unavailable.

1,629.60 MOP

1,629.57 MOP 1 Pack of 12 (ex VAT)

TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series

1,629.60 MOP

1,629.57 MOP 1 Pack of 12 (ex VAT)

TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Connector Size

M12

Contact Gender

Female

Series

3-2271

Orientation

Right Angle

Coding

B Coded

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Contact Plating

Gold

Country of Origin

Germany