Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Surface Mount
Contact Material
Gold Flash
Contact Configuration
Single Pole - Single Throw
Package Style
DIP
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
17,650.20 MOP
17,650.19 MOP 1 Reel of 700 (ex VAT)
TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
1
17,650.20 MOP
17,650.19 MOP 1 Reel of 700 (ex VAT)
TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Surface Mount
Contact Material
Gold Flash
Contact Configuration
Single Pole - Single Throw
Package Style
DIP
Actuator Type
Slide
Country of Origin
China


