TE Connectivity, SOLISTRand Budget Uninsulated Ring Terminal, M2 Stud Size 26 AWG 26 AWG Wire Size, Silver

RS Stock No.: 503-864Brand: TE ConnectivityManufacturers Part No.: 33695Distrelec Article No.: 304-47-328
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Product Type

Ring Terminal

Series

SOLISTRand Budget

Insulation

Uninsulated

Inner Ring Diameter

0.89mm

Maximum Wire Size AWG

26AWG

Minimum Wire Size AWG

26AWG

Overall Length

11.43mm

Stud Size

M2

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.46mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Country of Origin

United States

View all in Ring Terminals

Stock information temporarily unavailable.

1,911.10 MOP

1,911.06 MOP 1 Pack of 1500 (ex VAT)

TE Connectivity, SOLISTRand Budget Uninsulated Ring Terminal, M2 Stud Size 26 AWG 26 AWG Wire Size, Silver

1,911.10 MOP

1,911.06 MOP 1 Pack of 1500 (ex VAT)

TE Connectivity, SOLISTRand Budget Uninsulated Ring Terminal, M2 Stud Size 26 AWG 26 AWG Wire Size, Silver

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Ring Terminal

Series

SOLISTRand Budget

Insulation

Uninsulated

Inner Ring Diameter

0.89mm

Maximum Wire Size AWG

26AWG

Minimum Wire Size AWG

26AWG

Overall Length

11.43mm

Stud Size

M2

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.46mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Country of Origin

United States