Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
120
Product Type
DIN Connector
Number of Rows
3
Orientation
Vertical
Connector Gender
Female
Row Loading
A/B/C
Sub Type
Connector
Termination Type
PCB
Pitch
2.54mm
Mount Type
Board
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS
Contact Material
Phosphor Bronze
Series
Type R
Housing Material
Glass Filled Polyester
Country of Origin
China
Stock information temporarily unavailable.
2,316.50 MOP
2,316.53 MOP 1 Box of 20 (ex VAT)
1
2,316.50 MOP
2,316.53 MOP 1 Box of 20 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
120
Product Type
DIN Connector
Number of Rows
3
Orientation
Vertical
Connector Gender
Female
Row Loading
A/B/C
Sub Type
Connector
Termination Type
PCB
Pitch
2.54mm
Mount Type
Board
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS
Contact Material
Phosphor Bronze
Series
Type R
Housing Material
Glass Filled Polyester
Country of Origin
China
