Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom HQ
Minimum Operating Temperature
-10°C
Leakage Current
0.002mA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
1,835.90 MOP
917.959 MOP Each (In a Pack of 2) (ex VAT)
2
1,835.90 MOP
917.959 MOP Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
2
| quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | 917.959 MOP | 1,835.92 MOP |
| 10+ | 899.637 MOP | 1,799.27 MOP |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom HQ
Minimum Operating Temperature
-10°C
Leakage Current
0.002mA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
China
