TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

RS Stock No.: 509-2587Brand: TE ConnectivityManufacturers Part No.: 926475-7
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

7

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

Body Orientation

Straight

Housing Material

Glass Fibre Reinforced PBT

PRICED TO CLEAR

Yes

Product details

2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings

A range of AMPMODU IV Receptacle Housings.

Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

7

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

Body Orientation

Straight

Housing Material

Glass Fibre Reinforced PBT

PRICED TO CLEAR

Yes

Product details

2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings

A range of AMPMODU IV Receptacle Housings.

Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more