TE Connectivity Circular Connector, 2 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector Series

RS Stock No.: 685-652Brand: TE ConnectivityManufacturers Part No.: T4171310402-001
brand-logo

Technical Document

Specifications

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector

Orientation

Straight

Coding

B

Mating Type

Keyed

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Standards/Approvals

UL 94HB

Country of Origin

China

Stock information temporarily unavailable.

1,764.10 MOP

1,764.11 MOP 1 Pack of 30 (ex VAT)

TE Connectivity Circular Connector, 2 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector Series

1,764.10 MOP

1,764.11 MOP 1 Pack of 30 (ex VAT)

TE Connectivity Circular Connector, 2 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector

Orientation

Straight

Coding

B

Mating Type

Keyed

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Standards/Approvals

UL 94HB

Country of Origin

China