Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.4V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
110 dB
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.58mm
Product details
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.4V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
110 dB
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.58mm
Product details


