TLV2761IDBVT Texas Instruments, Precision, Op Amp, RRIO, 500kHz, 3 V, 5-Pin SOT-23

RS Stock No.: 660-5005Brand: Texas InstrumentsManufacturers Part No.: TLV2761IDBVT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

500kHz

Typical Slew Rate

0.23V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

101.6 dB

Typical Input Voltage Noise Density

95nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TLV2761IDBVT Texas Instruments, Precision, Op Amp, RRIO, 500kHz, 3 V, 5-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

TLV2761IDBVT Texas Instruments, Precision, Op Amp, RRIO, 500kHz, 3 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

500kHz

Typical Slew Rate

0.23V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

101.6 dB

Typical Input Voltage Noise Density

95nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more