Technical Document
Specifications
Brand
ToshibaMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
TO-3PLH
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
20.5 x 5.2 x 26mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
Japan
Product details
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ToshibaMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
TO-3PLH
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
20.5 x 5.2 x 26mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
Japan
Product details
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.


