Vishay Ceramic Single Layer Capacitor 270pF 3kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.

RS Stock No.: 716-7292Brand: VishayManufacturers Part No.: F271K29S3NR63K7R
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

270pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

Y5R

Diameter

7.5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-30°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay Ceramic Single Layer Capacitor 270pF 3kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay Ceramic Single Layer Capacitor 270pF 3kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

270pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

Y5R

Diameter

7.5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-30°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more