Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Through Hole
Package Type
DO-204AC
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
20.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Operating Temperature
+175 °C
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Diameter
3.6mm
Length
7.6mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Through Hole
Package Type
DO-204AC
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
20.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Operating Temperature
+175 °C
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Diameter
3.6mm
Length
7.6mm


