XP Power Switching Power Supply, CU15-13, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 122-7008Brand: XP PowerManufacturers Part No.: CU15-13
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

69.9mm

Width

48mm

Medical Approved

Yes

Depth

23mm

Minimum Temperature

0°C

Weight

80g

Maximum Temperature

+65°C

Country of Origin

China

Product details

XP Power - CU15 Series of AC-DC Power Supplies

The CU15 series from XP Power offers an excellent range of 15 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU15 range also attributes a single output voltage from 3.3 V to 24 V.

15 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design

Switch Mode - XP Power

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, CU15-13, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

P.O.A.

XP Power Switching Power Supply, CU15-13, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

69.9mm

Width

48mm

Medical Approved

Yes

Depth

23mm

Minimum Temperature

0°C

Weight

80g

Maximum Temperature

+65°C

Country of Origin

China

Product details

XP Power - CU15 Series of AC-DC Power Supplies

The CU15 series from XP Power offers an excellent range of 15 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU15 range also attributes a single output voltage from 3.3 V to 24 V.

15 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design

Switch Mode - XP Power