Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
90mm
Depth
66mm
Standards/Approvals
UL
Width
54mm
Country of Origin
Germany
Stock information temporarily unavailable.
3,225.20 MOP
3,225.24 MOP Each (ex VAT)
1
3,225.20 MOP
3,225.24 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
90mm
Depth
66mm
Standards/Approvals
UL
Width
54mm
Country of Origin
Germany