Technical Documents
Specifications
Brand
APCModel Number
E3SUPS40KHB
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
Current
73A
VA Rating
40kVA
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Power
40kW
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Length
1.4m
Depth
969mm
Country of Origin
China
Product Details
The APC Easy UPS 3S is a three-phase uninterruptible power supply designed to deliver reliable backup power for small to medium-sized businesses. It ensures business continuity by protecting critical equipment from outages, surges, and voltage fluctuations.
Stock information temporarily unavailable.
89,073.20 MOP
89,073.22 MOP Each (ex VAT)
1
89,073.20 MOP
89,073.22 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
E3SUPS40KHB
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
Current
73A
VA Rating
40kVA
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Power
40kW
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Length
1.4m
Depth
969mm
Country of Origin
China
Product Details
The APC Easy UPS 3S is a three-phase uninterruptible power supply designed to deliver reliable backup power for small to medium-sized businesses. It ensures business continuity by protecting critical equipment from outages, surges, and voltage fluctuations.