Technical Documents
Specifications
Brand
APCModel Number
E3SUPS40KHB1
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
40kVA
Current
73A
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Backup Time
10min
Power
40kW
Length
1.4m
Depth
969mm
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Country of Origin
China
Stock information temporarily unavailable.
116,500.00 MOP
116,499.98 MOP Each (ex VAT)
1
116,500.00 MOP
116,499.98 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
E3SUPS40KHB1
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
40kVA
Current
73A
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Backup Time
10min
Power
40kW
Length
1.4m
Depth
969mm
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Country of Origin
China