Technical Documents
Specifications
Brand
ApemNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
50 mA@ 24 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
ApemNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
50 mA@ 24 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
China