Technical Documents
Specifications
Product Type
LED Tube
Length Imperial
4.75ft
Length Metric
1149mm
Power
25W
Fluorescent Equivalent Wattage
49W
Lamp Base/Socket
G5
Luminous Flux
3750lm
Colour Reference Code
840
Lamp Designation
T5
Colour
Neutral White
Colour Temperature
4000k
Lifespan
40000h
Colour Rendering Index CRI
89%
Voltage
240V ac
Standards/Approvals
IEC 62612
Better World Verification
EU Energy Efficiency Label D, UK Energy Efficiency Label D
Better World Product
Yes
Series
Ecobasic
Country of Origin
China
Stock information temporarily unavailable.
251.70 MOP
251.73 MOP Each (ex VAT)
1
251.70 MOP
251.73 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Product Type
LED Tube
Length Imperial
4.75ft
Length Metric
1149mm
Power
25W
Fluorescent Equivalent Wattage
49W
Lamp Base/Socket
G5
Luminous Flux
3750lm
Colour Reference Code
840
Lamp Designation
T5
Colour
Neutral White
Colour Temperature
4000k
Lifespan
40000h
Colour Rendering Index CRI
89%
Voltage
240V ac
Standards/Approvals
IEC 62612
Better World Verification
EU Energy Efficiency Label D, UK Energy Efficiency Label D
Better World Product
Yes
Series
Ecobasic
Country of Origin
China