Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
684mm
Number of Vials
1
Accuracy
0.1 Degree
Height
60mm
Width
52mm
Country of Origin
China
Stock information temporarily unavailable.
4,341.40 MOP
4,341.39 MOP Each (ex VAT)
1
4,341.40 MOP
4,341.39 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
684mm
Number of Vials
1
Accuracy
0.1 Degree
Height
60mm
Width
52mm
Country of Origin
China