Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
447mm
Number of Vials
2
Accuracy
± 0.05°
Height
60mm
Width
52mm
Country of Origin
China
Stock information temporarily unavailable.
2,605.20 MOP
2,605.16 MOP Each (ex VAT)
1
2,605.20 MOP
2,605.16 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
447mm
Number of Vials
2
Accuracy
± 0.05°
Height
60mm
Width
52mm
Country of Origin
China