Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
608mm
Number of Vials
2
Accuracy
± 0.05°
Height
59mm
Width
27mm
Country of Origin
China
Stock information temporarily unavailable.
2,117.50 MOP
2,117.47 MOP Each (ex VAT)
1
2,117.50 MOP
2,117.47 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
608mm
Number of Vials
2
Accuracy
± 0.05°
Height
59mm
Width
27mm
Country of Origin
China