Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
618mm
Number of Vials
2
Accuracy
0.05 Degree
Height
59mm
Width
27mm
Country of Origin
China
Product Details
The Bosch digital inclinometer is designed for precise incline measurement, enabling accurate angle transfer over longer distances with ease of use in various environments.
Stock information temporarily unavailable.
3,285.20 MOP
3,285.24 MOP Each (ex VAT)
1
3,285.20 MOP
3,285.24 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BoschProduct Type
Inclinometer
Level Type
Digital
Length
618mm
Number of Vials
2
Accuracy
0.05 Degree
Height
59mm
Width
27mm
Country of Origin
China
Product Details
The Bosch digital inclinometer is designed for precise incline measurement, enabling accurate angle transfer over longer distances with ease of use in various environments.