Technical Documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
PDIP-W
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19 %
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 42) (ex VAT)
42
P.O.A.
Each (In a Tube of 42) (ex VAT)
Stock information temporarily unavailable.
42
Technical Documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
PDIP-W
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19 %
Country of Origin
Thailand