Technical Documents
Specifications
Brand
BulginProduct Type
Panel Connector
Number of Contacts
10
Mount Type
Panel Mount
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
PXM7012
Orientation
Straight
Voltage
600V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Mating Type
Bayonet
Maximum Operating Temperature
120°C
Housing Material
Brass
Standards/Approvals
RoHS
Pole Format
10
Country of Origin
Tunisia
Stock information temporarily unavailable.
6,351.60 MOP
6,351.58 MOP 1 Pack of 10 (ex VAT)
1
6,351.60 MOP
6,351.58 MOP 1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BulginProduct Type
Panel Connector
Number of Contacts
10
Mount Type
Panel Mount
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
PXM7012
Orientation
Straight
Voltage
600V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Mating Type
Bayonet
Maximum Operating Temperature
120°C
Housing Material
Brass
Standards/Approvals
RoHS
Pole Format
10
Country of Origin
Tunisia