Technical Documents
Specifications
Brand
CapriProduct Type
Conduit Fitting
Connection Type A
Threaded Male
Fitting Type
Fitting
Connection Size A
36 mm
Connection Gender A
Male
Connection Size B
34 mm
Connection Gender B
Female
Standards/Approvals
DIN40430
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Conduit Fitting
Connection Type A
Threaded Male
Fitting Type
Fitting
Connection Size A
36 mm
Connection Gender A
Male
Connection Size B
34 mm
Connection Gender B
Female
Standards/Approvals
DIN40430
Country of Origin
France