Technical Documents
Specifications
Brand
CapriProduct Type
Conduit Fitting
Connection Type A
Threaded Male
Fitting Type
Fitting
Connection Size A
30 mm
Connection Gender A
Male
Connection Size B
28 mm
Connection Gender B
Female
Standards/Approvals
EN 6052
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Conduit Fitting
Connection Type A
Threaded Male
Fitting Type
Fitting
Connection Size A
30 mm
Connection Gender A
Male
Connection Size B
28 mm
Connection Gender B
Female
Standards/Approvals
EN 6052
Country of Origin
France