Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
21
Sub Type
Conduit
Thread Size
M32
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France
Stock information temporarily unavailable.
11,546.90 MOP
11,546.90 MOP 1 Bag of 2 (ex VAT)
1
11,546.90 MOP
11,546.90 MOP 1 Bag of 2 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
21
Sub Type
Conduit
Thread Size
M32
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France