Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
36
Sub Type
Conduit
Thread Size
M50
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France
Stock information temporarily unavailable.
30,666.10 MOP
30,666.12 MOP Each (ex VAT)
1
30,666.10 MOP
30,666.12 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
36
Sub Type
Conduit
Thread Size
M50
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France