Technical Documents
Specifications
Brand
DormerThread Size
M6
Type
Straight Flute
Pitch
1mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
80 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerThread Size
M6
Type
Straight Flute
Pitch
1mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
80 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H