Technical Documents
Specifications
Brand
DormerThread Size
M3
Type
Spiral Point
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSCo
Shank Diameter
3.5 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerThread Size
M3
Type
Spiral Point
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSCo
Shank Diameter
3.5 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product Details