Technical Documents
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
3.7mm
Point Angle
118°
Cutting Length
26mm
Overall Length
70 mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
3.7mm
Point Angle
118°
Cutting Length
26mm
Overall Length
70 mm
Product Details