Technical Documents
Specifications
Brand
DurableProduct Type
ESD Bin
Capacity
20L
Colour
Silver
Material
Stainless Steel
Depth
360mm
Diameter
292mm
Height
455mm
Width
310mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China
Stock information temporarily unavailable.
949.20 MOP
949.19 MOP Each (ex VAT)
1
949.20 MOP
949.19 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DurableProduct Type
ESD Bin
Capacity
20L
Colour
Silver
Material
Stainless Steel
Depth
360mm
Diameter
292mm
Height
455mm
Width
310mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China