Technical Documents
Specifications
Brand
DurableProduct Type
Waste Bin
Capacity
12L
Colour
Silver
Material
Stainless Steel
Depth
240mm
Height
430mm
Width
240mm
Lid
Yes
Lid Type
Removable
Country of Origin
China
Stock information temporarily unavailable.
1,437.90 MOP
1,437.86 MOP Each (ex VAT)
1
1,437.90 MOP
1,437.86 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DurableProduct Type
Waste Bin
Capacity
12L
Colour
Silver
Material
Stainless Steel
Depth
240mm
Height
430mm
Width
240mm
Lid
Yes
Lid Type
Removable
Country of Origin
China