Technical Documents
Specifications
Brand
EAOProduct Type
Modular Switch Contact Block
Voltage
500V
Contact Configuration
SPDT
Terminal Type
Screw
Current Rating
10A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
Product Details
The EAO modular switch contact block has switching element accessory and can be used with series 4 switches.
Stock information temporarily unavailable.
259.80 MOP
259.79 MOP Each (ex VAT)
1
259.80 MOP
259.79 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | 259.79 MOP |
| 25 - 49 | 252.47 MOP |
| 50+ | 242.06 MOP |
Technical Documents
Specifications
Brand
EAOProduct Type
Modular Switch Contact Block
Voltage
500V
Contact Configuration
SPDT
Terminal Type
Screw
Current Rating
10A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
Product Details
The EAO modular switch contact block has switching element accessory and can be used with series 4 switches.