Technical Documents
Specifications
Brand
EAOProduct Type
Push Button Lens
For Use With
Series 84 Pushbutton Switches
Lens Colour
Red
Lens Shape
Round
Diameter
19.7mm
Standards/Approvals
RoHS
Country of Origin
Switzerland
Product Details
The Sanyo Denki Lens is a premium-grade component designed for seamless integration into industrial control panels. This flush shaped aluminium lens provides a professional opaque finish ensuring a Durable and streamlined aesthetic for non-illuminated applications.
Stock information temporarily unavailable.
134.50 MOP
134.52 MOP Each (ex VAT)
1
134.50 MOP
134.52 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EAOProduct Type
Push Button Lens
For Use With
Series 84 Pushbutton Switches
Lens Colour
Red
Lens Shape
Round
Diameter
19.7mm
Standards/Approvals
RoHS
Country of Origin
Switzerland
Product Details
The Sanyo Denki Lens is a premium-grade component designed for seamless integration into industrial control panels. This flush shaped aluminium lens provides a professional opaque finish ensuring a Durable and streamlined aesthetic for non-illuminated applications.