Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
13mm
Pull Force
6kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Stock information temporarily unavailable.
120.80 MOP
120.83 MOP 1 Pair (ex VAT)
1
120.80 MOP
120.83 MOP 1 Pair (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
13mm
Pull Force
6kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China