Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
6mm
Pull Force
0.5kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Stock information temporarily unavailable.
72.40 MOP
72.38 MOP 1 Pair (ex VAT)
1
72.40 MOP
72.38 MOP 1 Pair (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
6mm
Pull Force
0.5kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China