Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
240V ac
Input Current
10A
Output Power
2400W
Output Voltage
230V
Length
497mm
Depth
305mm
Weight
23kg
Standards/Approvals
None
Width
242mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China
Stock information temporarily unavailable.
14,221.90 MOP
14,221.93 MOP Each (ex VAT)
1
14,221.90 MOP
14,221.93 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
240V ac
Input Current
10A
Output Power
2400W
Output Voltage
230V
Length
497mm
Depth
305mm
Weight
23kg
Standards/Approvals
None
Width
242mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China