Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
240V
Input Current
13A
Output Power
600W
Output Voltage
230V
Depth
255mm
Weight
8kg
Standards/Approvals
None
Width
224mm
Length
234mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China
Stock information temporarily unavailable.
4,799.20 MOP
4,799.24 MOP Each (ex VAT)
1
4,799.20 MOP
4,799.24 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
240V
Input Current
13A
Output Power
600W
Output Voltage
230V
Depth
255mm
Weight
8kg
Standards/Approvals
None
Width
224mm
Length
234mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China