Technical Documents
Specifications
Brand
FacomType
Spanner Head
Series
R.CF
Head Type
Open Ended Insert
Size
11 mm
Insert Size
1/4in
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product Details
The Facom R.CF series crowfoot spanners has a drive size of 1/4 inch. It can be used for low torques and in hard to reach places.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomType
Spanner Head
Series
R.CF
Head Type
Open Ended Insert
Size
11 mm
Insert Size
1/4in
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product Details
The Facom R.CF series crowfoot spanners has a drive size of 1/4 inch. It can be used for low torques and in hard to reach places.