Technical Documents
Specifications
Logic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
AC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
7.5 ns @ 5 V, 9 ns @ 3.3 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-40 °C
Height
1.5mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
10
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Technical Documents
Specifications
Logic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
AC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
7.5 ns @ 5 V, 9 ns @ 3.3 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-40 °C
Height
1.5mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm