Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size A
1 in
Connection Standard A
BSP
Connection Gender B
Male
Connection Size B
1 in
Connection Standard B
BSP
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptors provide a reliable solution for connecting various hydraulic systems, ensuring optimal performance and leak-free operation in demanding environments.
Stock information temporarily unavailable.
83.00 MOP
82.96 MOP Each (ex VAT)
1
83.00 MOP
82.96 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size A
1 in
Connection Standard A
BSP
Connection Gender B
Male
Connection Size B
1 in
Connection Standard B
BSP
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptors provide a reliable solution for connecting various hydraulic systems, ensuring optimal performance and leak-free operation in demanding environments.