Technical Documents
Specifications
Brand
GeberitConnection Type B
Threaded
Product Type
Adapter
Connection Type A
Plain
Fitting Type
Fitting
Connection Size A
15 mm
Connection Standard A
Metric
Connection Gender A
Male
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Female
Material
Carbon Steel
Standards/Approvals
EN 10305
Country of Origin
Germany
Stock information temporarily unavailable.
206.10 MOP
206.10 MOP Each (ex VAT)
1
206.10 MOP
206.10 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitConnection Type B
Threaded
Product Type
Adapter
Connection Type A
Plain
Fitting Type
Fitting
Connection Size A
15 mm
Connection Standard A
Metric
Connection Gender A
Male
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Female
Material
Carbon Steel
Standards/Approvals
EN 10305
Country of Origin
Germany