Technical Documents
Specifications
Brand
GeberitProduct Type
Adapter
Fitting Type
Adapter
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Straight
Shape
Cylindrical
Connection Size A
15 mm
Connection Size B
1/2 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Male
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
R
Standards/Approvals
EN 10088
Length
41mm
Country of Origin
Germany
Stock information temporarily unavailable.
172.40 MOP
172.38 MOP Each (ex VAT)
1
172.40 MOP
172.38 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Adapter
Fitting Type
Adapter
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Straight
Shape
Cylindrical
Connection Size A
15 mm
Connection Size B
1/2 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Male
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
R
Standards/Approvals
EN 10088
Length
41mm
Country of Origin
Germany