Technical Documents
Specifications
Brand
GeberitProduct Type
Fitting
Connection Type A
Push-in
Fitting Type
Fitting
Fitting Direction
90°
Demountable
No
Connection Size A
28 mm
Connection Gender A
Female
Standards/Approvals
EN 1412
Product Details
The Geberit Copper Bend is designed for efficient thermal media applications. It expertly facilitates seamless connections in various systems, ensuring reliable performance in demanding environments.
Stock information temporarily unavailable.
177.20 MOP
177.25 MOP Each (ex VAT)
1
177.20 MOP
177.25 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Fitting
Connection Type A
Push-in
Fitting Type
Fitting
Fitting Direction
90°
Demountable
No
Connection Size A
28 mm
Connection Gender A
Female
Standards/Approvals
EN 1412
Product Details
The Geberit Copper Bend is designed for efficient thermal media applications. It expertly facilitates seamless connections in various systems, ensuring reliable performance in demanding environments.