Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
22 mm
Connection Size B
3/4 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
30mm
Country of Origin
Germany
Product Details
The Geberit Elbow tap connector is designed for efficient connection in gas applications, featuring a 90° offset for flexibility and a circular hole measuring 50 mm.
Stock information temporarily unavailable.
485.60 MOP
485.61 MOP Each (ex VAT)
1
485.60 MOP
485.61 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
22 mm
Connection Size B
3/4 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
30mm
Country of Origin
Germany
Product Details
The Geberit Elbow tap connector is designed for efficient connection in gas applications, featuring a 90° offset for flexibility and a circular hole measuring 50 mm.