Technical Documents
Specifications
Brand
HartingProduct Type
Adapter
Gender
Female
Accessory Type
Screw Adapter
Size
34 x 16 mm
Colour
Silver
Series
HAN Modular
For Use With
Bulkhead Mount
Material
Die Cast Zinc
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Stock information temporarily unavailable.
121.80 MOP
121.79 MOP Each (ex VAT)
1
121.80 MOP
121.79 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | 121.79 MOP |
| 10+ | 112.01 MOP |
Technical Documents
Specifications
Brand
HartingProduct Type
Adapter
Gender
Female
Accessory Type
Screw Adapter
Size
34 x 16 mm
Colour
Silver
Series
HAN Modular
For Use With
Bulkhead Mount
Material
Die Cast Zinc
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany