Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
Germany
Stock information temporarily unavailable.
529.80 MOP
529.78 MOP Each (ex VAT)
1
529.80 MOP
529.78 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | 529.78 MOP |
| 10+ | 487.43 MOP |
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
Germany