Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
1
Country of Origin
China
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the IP65 rating offers excellent resistance against dust and water ingress.
The product has an IP65 rating for dust and water resistance.
The housing is MADE from die-cast aluminium with a thermo-plastic cover.
Yes, it meets CE, RoHS, and UL standards among others.
Stock information temporarily unavailable.
763.20 MOP
763.19 MOP Each (ex VAT)
1
763.20 MOP
763.19 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
1
Country of Origin
China
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the IP65 rating offers excellent resistance against dust and water ingress.
The product has an IP65 rating for dust and water resistance.
The housing is MADE from die-cast aluminium with a thermo-plastic cover.
Yes, it meets CE, RoHS, and UL standards among others.