Technical Documents
Specifications
Brand
HartingProduct Type
Ring
Accessory Type
Ring
Size
52 x 15 mm
Colour
Metallic
Series
HAN HPR
For Use With
SP2 Heavy Duty Power Connector
Material
Metal
Thread Size
M5
Country of Origin
China
Product Details
The HARTING Han HPR SP2 Retaining Ring is a metal accessory designed for use with SP2 heavy-duty power connectors. It ensures secure connections, enhancing the reliability of electrical systems in demanding environments.
The retaining ring is MADE from metal for enhanced durability.
Stock information temporarily unavailable.
634.80 MOP
634.79 MOP Each (ex VAT)
1
634.80 MOP
634.79 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Ring
Accessory Type
Ring
Size
52 x 15 mm
Colour
Metallic
Series
HAN HPR
For Use With
SP2 Heavy Duty Power Connector
Material
Metal
Thread Size
M5
Country of Origin
China
Product Details
The HARTING Han HPR SP2 Retaining Ring is a metal accessory designed for use with SP2 heavy-duty power connectors. It ensures secure connections, enhancing the reliability of electrical systems in demanding environments.
The retaining ring is MADE from metal for enhanced durability.